
RF coaxial connector, MMCX series, featuring a straight, solder termination with a thru-hole mounting style. Operating across a frequency range of 0Hz to 6GHz with a 50 Ohm impedance. Constructed with a polytetrafluoroethylene insulator and a male contact gender, offering a dielectric withstanding voltage of 700VAC. Contact finish is gold over nickel, suitable for commercial reliability and operating temperatures from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMCX-P-P-H-ST-TH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX-P-P-H-ST-TH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.