
RF MMCX connector, featuring a right-angle board mount and a solder termination. This single-port, female jack offers a locking mechanism and a PTFE insulator. Designed for commercial reliability, it operates within a temperature range of -65°C to 125°C.
Samtec MMCX7-J-P-GF-RA-TH1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MMCX7-J-P-GF-RA-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.