2-position, 1-row right-angle socket strip with 2mm pitch. Features female socket contacts made of bronze with gold plating, rated for 2A max current and operating temperatures from -55°C to 125°C. Through-hole mounting with solder termination. Black housing color.
Samtec MMS-102-01-L-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.254mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-102-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.