
Surface mount socket strip with 3 positions and 1 row. Features 2mm pitch and straight orientation with solder termination. Contacts are female socket type, made of bronze with tin plating for mating. Rated for 2A max current and operates between -55°C and 105°C. Black polymer insulation and housing.
Samtec MMS-103-02-T-SV-K-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.254mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-103-02-T-SV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.