
4-position, 1-row shrouded header receptacle with 2mm pitch. Features gold-plated bronze female socket contacts with a square contact shape. Horizontal orientation with side entry for surface mount (SMD) termination. Rated for 2A maximum current and operates from -55°C to 125°C. Black polymer housing and insulation.
Samtec MMS-104-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.5mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.56mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-104-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.