
This surface mount socket strip features a right-angle body orientation with a terminal pitch of 2mm and a termination method of solder. It has a maximum current rating of 3.9 amps per contact and operates within a temperature range of -55°C to 125°C. The socket strip is designed for use with surface mount components and has a product length of 8.56mm, product depth of 7.28mm, and product height of 2.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-104-02-L-SH-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 8.56 |
| Product Depth (mm) | 7.28 |
| Product Height (mm) | 2.16 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-104-02-L-SH-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.