
This 10-contact surface mount socket strip features a 2mm terminal pitch and a product length of 10.56mm. It has a straight body orientation and is designed for surface mount applications. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.9A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-105-02-F-DV-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-105-02-F-DV-A-K-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 10.56 |
| Product Depth (mm) | 6.44 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-105-02-F-DV-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.