
The Samtec MMS-105-02-F-DV-K is a surface mount socket strip with 10 contacts, a 2mm pitch, and 2 rows. It is designed for solder termination and has a maximum operating temperature range of -55 to 125°C. The socket strip has a straight body orientation and is rated for a maximum current of 3.9 amps per contact. It is suitable for surface mount applications and has a height of 4.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-105-02-F-DV-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-105-02-F-DV-K technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-105-02-F-DV-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.