
The MMS-105-02-F-DV-K-TR is a 10-contact surface mount socket strip from Samtec, featuring a straight body orientation and a terminal pitch of 2mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The socket strip has a maximum current rating of 3.9 amps per contact and a height of 4.5mm. It is suitable for use in a variety of electronic assemblies and can be soldered in place.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-105-02-F-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-105-02-F-DV-K-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-105-02-F-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.