Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Tube
Checking distributor stock and pricing after the page loads.
Samtec MMS-105-02-F-DV-P technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.