The Samtec MMS-105-02-F-DV-TR is a surface mount socket strip with 10 contacts, a 2mm pitch, and a straight body orientation. It has a termination method of solder and a maximum operating temperature of 125 degrees Celsius. The connector is rated for a maximum current of 3.9 amps per contact and has a height of 4.5mm. It is suitable for use in applications with operating temperatures ranging from -55 degrees Celsius to 125 degrees Celsius.
Samtec MMS-105-02-F-DV-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-105-02-F-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.