
This Samtec MMS-106-02-S-DH is a 12-contact right angle socket strip header with a 2-row configuration. It features a surface mount design with a terminal pitch of 2mm and a maximum current rating of 3.9A per contact. The operating temperature range is -55°C to 125°C, and it is suitable for solder termination. The header has a height of 4.17mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-106-02-S-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-106-02-S-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.