
The MMS-106-02-S-DH-TR is a 12-contact socket strip from Samtec, designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 2mm. The socket strip is rated for a maximum current of 3.9 amps per contact and has a height of 4.17mm. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-106-02-S-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-106-02-S-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.