
Surface mount socket strip with 7 positions and 1 row, featuring a 2mm pitch. This female socket receptacle utilizes gold-plated bronze contacts with a square shape for reliable mating. The black polymer insulation houses the contacts, offering a maximum operating temperature of 125°C and a minimum of -55°C. Designed for side entry, this component is RoHS compliant and supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-107-02-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-107-02-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
