The MMS-108-02-F-DV-K-TR is a 16-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 2mm. The connector is rated for a maximum current of 3.9 amps per contact and can operate within a temperature range of -55°C to 125°C. The MMS-108-02-F-DV-K-TR is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec MMS-108-02-F-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-108-02-F-DV-K-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-108-02-F-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.