
The MMS-108-02-F-DV-TR is a 16-contact socket strip with a SKT gender and 2-row configuration. It features solder termination and is designed for surface mount applications. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.9 amps per contact.
Sign in to ask questions about the Samtec MMS-108-02-F-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-108-02-F-DV-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-108-02-F-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.