
The MMS-108-02-L-DV-A-M-TR is a surface mount socket strip with 16 contacts, arranged in two rows, and features solder termination. It operates over a temperature range of -55 to 125°C. The socket strip is designed for surface mount applications and has a straight body orientation. It can handle a maximum current of 3.9 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-108-02-L-DV-A-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-108-02-L-DV-A-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.