
The MMS-108-02-L-DV-TR is a 16-position surface mount female socket connector with a 0.079inch pitch. It features gold-plated contacts and is lead free. The connector is available in a tape and reel packaging with 725 pieces per package. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-108-02-L-DV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 725 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | MMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-108-02-L-DV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.