
This Samtec MMS-108-02-S-DH socket strip header features 16 SKT contacts with a 2mm terminal pitch, arranged in a 2-row configuration. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header has a right-angle body orientation and a maximum current rating of 3.9A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-108-02-S-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-108-02-S-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.