The MMS-110-01-T-DV-10 is a 20-contact socket strip from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and a 2-row configuration. The socket is suitable for through-hole mounting and has a maximum current rating of 3.9 amps per contact. Operating temperatures range from -55 to 105 degrees Celsius. The socket strip has a height of 4.45mm and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |