The MMS-110-02-L-DV-A is a 20-contact female surface mount header from Samtec, designed for commercial reliability. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header features a straight mounting style and a black insulator color. The contacts are plated with a 10-micron thickness of tin with a nickel barrier. It is rated for a signal current of 3.9 amps.
Samtec MMS-110-02-L-DV-A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.9 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMS-110-02-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.