
This 20-contact socket strip header features a straight body orientation and surface mount termination. It has a terminal pitch of 2mm and is rated for a maximum current of 3.9 amps per contact. The operating temperature range is -55°C to 125°C. The header is designed for use in high-reliability applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-110-02-L-DV-K-10-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-110-02-L-DV-K-10-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.