The MMS-110-02-L-DV-M-10-TR is a 20-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.9 amps per contact. The height of the component is 4.5mm.
Samtec MMS-110-02-L-DV-M-10-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-110-02-L-DV-M-10-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.