
This Samtec MMS-110-02-S-DH-TR socket strip header features 20 SKT contacts in a 2-row right angle configuration. It has a terminal pitch of 2mm and is designed for surface mount applications. The header can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each contact has a maximum current rating of 3.9A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-110-02-S-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-110-02-S-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.