11-position, 1-row shrouded socket strip with 2mm pitch, designed for surface mount applications. Features gold-plated bronze square female socket contacts with a 2.16mm height and 4.5mm width. Operates within a -55°C to 125°C temperature range, constructed with a black polymer housing and insulation. This RoHS compliant component is supplied in a rail/tube package.
Samtec MMS-111-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-111-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
