The MMS-112-01-T-SV-01 is a 12-contact socket strip with a 2mm pitch and a single row configuration. It features a straight body orientation and is designed for through-hole mounting. The socket strip operates reliably within a temperature range of -55°C to 105°C. Each contact has a maximum current rating of 3.9 amps. The component measures 4.45mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |