
The Samtec MMS-113-02-S-DH is a surface mount socket strip connector with 26 contacts, a terminal pitch of 2mm, and a right-angle body orientation. It has a maximum operating temperature range of -55°C to 125°C and is rated for a maximum current of 3.9 amps per contact. The connector is suitable for surface mount applications and features a solder termination method. It is a shrouded and unshrouded header with a height of 4.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-113-02-S-DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-113-02-S-DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.