
Surface mount socket strip with 16 positions and 1 row, featuring a 2mm pitch. This female socket receptacle offers gold-plated bronze contacts with a square shape for reliable mating. Constructed with a black polymer insulation material, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. The component measures 32mm in length, 4.5mm in width, and 2.16mm in height, with solder termination.
Samtec MMS-116-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-116-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.