
This 34-contact socket strip is designed for surface mount applications, featuring a right-angle body orientation and a terminal pitch of 2mm. It has a maximum current rating of 3.9A per contact and operates within a temperature range of -55°C to 125°C. The socket strip is terminated through soldering and is suitable for use in high-reliability applications.
Samtec MMS-117-02-S-DH-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-117-02-S-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.