
This Samtec MMS-118-01-LM-SH socket strip header features 18 contacts with a 2mm pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a termination method of solder and a maximum current rating of 3.9 amps per contact.
Sign in to ask questions about the Samtec MMS-118-01-LM-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-118-01-LM-SH technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-118-01-LM-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.