
This Samtec MMS-118-02-LTL-DH-TR is a 2mm pitch 2-row 36-contact right angle surface mount socket strip with a terminal pitch of 2mm. It has a body orientation of right angle and is designed for surface mount applications. The socket strip is rated for operation between -55°C and 125°C and can handle a maximum current of 3.9 amps per contact. It is available in a surface mount package type.
Samtec MMS-118-02-LTL-DH-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 36.56 |
| Product Depth (mm) | 7.28 |
| Product Height (mm) | 4.17 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Cage Code | 55322 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-118-02-LTL-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.