
Surface mount right-angle receptacle with 21 positions and 1 row, featuring 2mm pitch. Female socket contacts are made of bronze with gold plating for superior mating performance. Operating temperature range from -55°C to 125°C, with a lead-free and RoHS compliant design. The black polymer insulation houses 21 square contacts, with a compact 2.16mm height and 42mm length.
Samtec MMS-121-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-121-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.