This Samtec MMS-121-02-S-SH socket strip connector features 21 contacts with a terminal pitch of 2mm, suitable for surface mount applications. It operates between -55°C and 125°C and has a maximum current rating of 3.9A per contact. The connector is available in a right angle body orientation and is terminated through soldering. It is designed for board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-121-02-S-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 2.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-121-02-S-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.