The MMS-121-02-T-SH-03 is a 21-contact socket strip from Samtec, designed for surface mount applications. It features a right angle body orientation and a terminal pitch of 2mm. The socket strip is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current of 3.9 amps per contact and has a height of 2.16mm. The MMS-121-02-T-SH-03 is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.9/ContactA |
| Height | 2.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |