
The MMS-122-01-F-SH is a 22-contact socket strip header from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 2mm. This header is suitable for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The MMS-122-01-F-SH is rated for a maximum current of 3.9 amps per contact and has a height of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-122-01-F-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-122-01-F-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.