
The MMS-122-01-FM-SH is a 22-contact socket strip connector with a right angle body orientation, suitable for through-hole mounting. It features a terminal pitch of 2mm and a termination method of solder. The connector operates between -55°C and 125°C, with a maximum current rating of 3.9A per contact. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-122-01-FM-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-122-01-FM-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.