
22-position, single-row socket strip with a 2mm pitch, designed for side-entry, right-angle, through-hole mounting. Features gold-plated bronze contacts with a square shape and female socket termination, ensuring reliable mating. Operates within a temperature range of -55°C to 125°C, housed in black polymer with a 4.45mm width and 44mm length. This lead-free, RoHS-compliant component is supplied in a tube for efficient integration.
Samtec MMS-122-01-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-122-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
