
The MMS-122-01-LM-SH is a 22-contact socket strip header from Samtec, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 2mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 3.9 amps per contact. The header is available in a shrouded package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-122-01-LM-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-122-01-LM-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.