The MMS-122-01-TM-SH is a 22-contact right angle socket strip header from Samtec. It features a solder termination method and can operate within a temperature range of -55°C to 105°C. The header is designed for through-hole mounting and has a height of 2mm. It has a terminal pitch of 2mm and a maximum current rating of 3.9A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |