This 22-position shrouded female socket header features a gold-plated contact finish and is made from bronze with a gold plating. It has a square contact shape and is designed for surface mount applications. The header operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in rail or tube packaging and is suitable for use in a variety of electronic applications.
Samtec MMS-122-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-122-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.