
Surface mount 2mm pitch shrouded socket strip with 30 positions and 1 row. Features gold-plated bronze female socket contacts with a square shape, suitable for mating. Operating temperature range from -55°C to 125°C. Constructed with a black polymer insulation material and a black housing. This RoHS compliant component is supplied in rail/tube packaging.
Samtec MMS-130-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-130-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.