Socket strip receptacle with 31 positions and 1 row, featuring a 2mm contact pitch. This board-to-board component offers right-angle, side-entry, through-hole mounting with solder termination. Contacts are made of bronze with gold plating for reliable mating, and the black polymer insulation ensures durability across a -55°C to 125°C operating temperature range. The component is RoHS compliant and supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-131-01-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-131-01-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.