
This 32-contact female surface mount header from Samtec features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination type of surface mount and is made from liquid crystal polymer (LCP) insulator material. The header is rated for a signal current of 3.9A and has a plating thickness of 3μ. It is compliant with ROHS standards and has a reliability rating of commercial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-132-02-F-SH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MMS |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3.9 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MMS-132-02-F-SH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.