
Surface mount socket strip connector featuring 32 positions on a 2mm pitch. This single-row, right-angle, side-entry receptacle offers gold-plated bronze contacts with a square female socket shape. Constructed with a black polymer insulation material, it operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant. The component measures 64mm in length, 4.5mm in width, and 2.16mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-132-02-L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-132-02-L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.