
This right angle female header features 68 contacts in a 2-row configuration, with a rated current of 3.9A. It is designed for surface mount applications and has a commercial reliability rating. The header has a black insulator color and a tin (Sn) with nickel (Ni) barrier contact finish termination.
Sign in to ask questions about the Samtec MMS-134-02-L-DH-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMS-134-02-L-DH-LC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 68 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3.9 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMS-134-02-L-DH-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.