
The MMS-138-01-H-SV is a 38-contact socket strip header from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 2mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.9 amps per contact. It is suitable for use in applications where a high-density, low-profile connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMS-138-01-H-SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 38 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.9/ContactA |
| Height | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMS-138-01-H-SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.