
Surface mount socket strip featuring 39 positions with a 2mm pitch. This receptacle offers a single row of female socket contacts with a square contact shape and gold plating over bronze contact material for optimal mating. The component has a height of 2.16mm, a width of 4.5mm, and a length of 78mm, with a black polymer housing and insulation. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec MMS-139-02-L-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 2.16mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMS |
| Termination | Solder |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMS-139-02-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.