This Samtec MMSD-02-20-F-20.00-D-LUS cable assembly features power connectors with crimp-crimp termination and a polyvinyl chloride jacket. It has a maximum operating temperature range of -10 to 105°C and a maximum voltage rating of 300VAC. The cable assembly is designed for use in applications requiring high current ratings, with a maximum rating of 4.8 amps per contact. The 20AWG wire size provides a balance between flexibility and current-carrying capacity.
Samtec MMSD-02-20-F-20.00-D-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.