
This Samtec MMSD-02-20-L-09.84-D-K-MUS cable assembly features SKT-SKT connectors with crimp-crimp termination and a polyvinyl chloride jacket. It has a maximum operating temperature range of -55°C to 105°C and is rated for 300VAC. The assembly has a maximum current rating of 4.8A per contact and is suitable for power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-20-L-09.84-D-K-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-20-L-09.84-D-K-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.