
This power cable assembly features a 20AWG conductor size, with a maximum current rating of 4.8 amps per contact and a maximum voltage rating of 300VAC. The assembly is constructed with a polyvinyl chloride jacket material and is suitable for operating temperatures between -10 and 105°C. The SKT-SKT gender and crimp-crimp contact termination provide a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-02-20-L-10.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-20-L-10.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.